B2514108 | OKW
ABS handheld enclosure, (L x W x H) 200 x 165 x 36 mm, lava, IP54, B2514108
Unit Price (€ / pc.)
30.4283 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.43 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4283 €
10 pcs.
28.5957 €
50 pcs.
27.4533 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, B2514108, OKW
An enclosure that can be held and operated with two hands. Two-part enclosure design with symmetrically positioned gripping areas. Recessed surface for membrane keyboards. Separate recess for special functions. Attachment domes for a PCB in the top part.
Technical specifications
Width | 165 mm | |
Colour | lava | |
Height | 36 mm | |
Length | 200 mm | |
Material | ABS | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |