B2802017 | OKW

ASA enclosure, (L x W x H) 123 x 48 x 24 mm, white, IP40, B2802017

Order No.: 30H1964
EAN: 4099889511369
MPN:
B2802017
STYLE-CASE "S", verkehrsweiß, STC
Series: STYLE-CASE
B2802017 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
18.0523 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.05 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0523 €
10 pcs.
16.9694 €
50 pcs.
16.2792 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, B2802017, OKW

Three-piece hand-held enclosure with an ergonomic, robust design and a pleasant touch sensation. Protection class IP 40 without sealing kit. Attachment pillars for PCBs and components in the top and bottom parts. Battery compartment accessible from the outside, with screwed battery compartment lid in the bottom part of the enclosure. Battery compartment for 2 x 1.5 V AAA batteries.

Technical specifications
Width 48 mm
Colour weiß
Height 24 mm
Length 123 mm
Material ASA
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei