B2803016 | OKW
PMMA enclosure, (L x W x H) 147 x 56 x 27 mm, black (RAL 9005), IP40, B2803016
Unit Price (€ / pc.)
20.9202 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.92 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9202 €
10 pcs.
19.6707 €
50 pcs.
18.8853 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, B2803016, OKW
Three-piece hand-held enclosure with an ergonomic, robust design and a pleasant touch sensation. Protection class IP 40 without sealing kit. Attachment pillars for PCBs and components in the top and bottom parts. Battery compartment accessible from the outside, with screwed battery compartment lid in the bottom part of the enclosure. Battery compartment for 2 x 1.5 V AAA batteries.
Technical specifications
Width | 56 mm | |
Colour | schwarz | |
Height | 27 mm | |
Length | 147 mm | |
Material | PMMA | |
RAL number | 9005 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |