B2833107 | OKW
ASA+PC-FR enclosure, (L x W x H) 116 x 54 x 22 mm, gray white (RAL 9002), IP40, B2833107
Unit Price (€ / pc.)
12.1380 € *
Available: 39 pcs.
Leadtime: 2 Weeks **
Total Price:
12.14 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1380 €
10 pcs.
11.4002 €
50 pcs.
10.9361 €
100 pcs.
10.4958 €
*incl. VAT plus shipping costs
**Subject to prior sale
Basic enclosure, B2833107, OKW
Basic enclosure, 2-piece, with convex and flattened shell with operating area. Both end sides open, and end parts or the cable gland kits can optionally be mounted there (accessories). Four attachment domes for mounting a PCB in the flattened shell. Enclosure snaps together.
Technical specifications
Breite | 54 mm | |
Farbe | grauweiß | |
Höhe | 22 mm | |
Länge | 116 mm | |
Material | ASA+PC-FR | |
RAL-Farbnummer | 9002 | |
Schutzart (IP) | IP40 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |