B3020117 | OKW

ABS enclosure, (L x W x H) 205 x 140 x 50 mm, gray white (RAL 9002), IP40, B3020117

Order No.: 30H1983
EAN: 4099889511475
MPN:
B3020117
MOTEC M, flach/flach
Series: MOTEC
B3020117 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
27.7627 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.76 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7627 €
10 pcs.
26.0967 €
50 pcs.
25.0614 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, B3020117, OKW

Desk top case with flat base and top part. Screwless mounting of the shells. Front and rear part open. Screw towers for PCBs and vertical guides for mounting panels. Front and rear panels to slide in as accessory.

Technical specifications
Width 140 mm
Colour grauweiß
Height 50 mm
Length 205 mm
Material ABS
RAL number 9002
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei