B3020127 | OKW
ABS enclosure, (L x W x H) 205 x 140 x 75 mm, gray white (RAL 9002), IP40, B3020127
Unit Price (€ / pc.)
32.6060 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.61 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6060 €
10 pcs.
30.6425 €
50 pcs.
29.4287 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, B3020127, OKW
Desk top case with flat base and high top part. Screwless mounting of the shells. Front and rear part open. Screw towers for PCBs and vertical guides for mounting panels. Front and rear panels to slide in as accessory.
Technical specifications
Width | 140 mm | |
Colour | grauweiß | |
Height | 75 mm | |
Length | 205 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |