B3020147 | OKW
ABS enclosure, (L x W x H) 205 x 140 x 75 mm, gray white (RAL 9002), IP40, B3020147
Unit Price (€ / pc.)
84.6685 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
84.67 € *
Price list
Quantity
Price per unit*
1 pcs.
84.6685 €
10 pcs.
79.5872 €
50 pcs.
76.3980 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, B3020147, OKW
Desk top case with handle bar in version with flat base and high top part. With 30 degress indexing. Front and rear part open. Screw tower for PCBs and vertical guides for mounting panels. Front panels as accessory.
Technical specifications
Width | 140 mm | |
Colour | grauweiß | |
Height | 75 mm | |
Length | 205 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |