B3023117 | OKW

ABS enclosure, (L x W x H) 235 x 165 x 60 mm, gray white (RAL 9002), IP40, B3023117

Order No.: 30H1987
EAN: 4099889511512
MPN:
B3023117
MOTEC L, flach/flach
Series: MOTEC
B3023117 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
40.0435 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.04 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0435 €
10 pcs.
37.6516 €
50 pcs.
36.1403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, B3023117, OKW

Desk top case with flat base and top part. Screwless mounting of the shells. Front and rear part open. Screw towers for PCBs and vertical guides for mounting panels. Front and rear panels to slide in as accessory.

Technical specifications
Width 165 mm
Colour grauweiß
Height 60 mm
Length 235 mm
Material ABS
RAL number 9002
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei