B3023147 | OKW

ABS enclosure, (L x W x H) 235 x 165 x 85 mm, gray white (RAL 9002), IP40, B3023147

Order No.: 30H1990
EAN: 4099889511543
MPN:
B3023147
MOTEC L, mit Griffbügel
Series: MOTEC
OKW
B3023147 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
104.1607 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
104.16 € *
Price list
Quantity
Price per unit*
1 pcs.
104.1607 €
10 pcs.
97.9013 €
50 pcs.
93.9862 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, B3023147, OKW

Desk top case with handle bar in version with flat base and high top part. With 30 degress indexing. Front and rear part open. Screw tower for PCBs and vertical guides for mounting panels. Front panels as accessory.

Technical specifications
Width 165 mm
Colour gray white
Height 85 mm
Length 235 mm
Material ABS
RAL number 9002
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead