B3218101 | OKW
ASA+PC-FR enclosure, (L x W x H) 48.5 x 180 x 180 mm, light gray (RAL 7035), IP65, B3218101
Unit Price (€ / pc.)
40.6742 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.67 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6742 €
10 pcs.
38.2347 €
50 pcs.
36.7115 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, B3218101, OKW
Three-part enclosure with a uniform appearance thanks to concealed screw connections. Modern colour combination of light grey and lava. 2 PCB levels with 4 attachment domes each in the electronics compartment. Can also be used out of doors thanks to the high-quality ASA+PC-FR material.
Technical specifications
Width | 180 mm | |
Colour | lichtgrau | |
Height | 180 mm | |
Length | 48.5 mm | |
Material | ASA+PC-FR | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |