B4054137 | OKW
ABS enclosure, (L x W x H) 177 x 125 x 69 mm, gray white (RAL 9002), IP40, B4054137
Unit Price (€ / pc.)
36.3902 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.39 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3902 €
10 pcs.
34.2006 €
50 pcs.
32.8202 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, B4054137, OKW
Enclosure with two operating panels rectangular to each other, optionally for single or dual use. Face avant en creux 0.6 mm. Partie supérieure en creux 1.4 mm.
Technical specifications
Width | 125 mm | |
Colour | grauweiß | |
Height | 69 mm | |
Length | 177 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |