B4054327 | OKW
ABS enclosure, (L x W x H) 177 x 125 x 69 mm, gray white (RAL 9002), IP40, B4054327
Unit Price (€ / pc.)
50.7654 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.77 € *
Price list
Quantity
Price per unit*
1 pcs.
50.7654 €
10 pcs.
47.7071 €
50 pcs.
45.8031 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, B4054327, OKW
Enclosure with two operating panels rectangular to each other, optionally for single or dual use. Front part recessed 1.4 mm. Top part recessed 0.6 mm.
Technical specifications
Width | 125 mm | |
Colour | grauweiß | |
Height | 69 mm | |
Length | 177 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |