B4054337 | OKW

ABS enclosure, (L x W x H) 177 x 125 x 69 mm, gray white (RAL 9002), IP40, B4054337

Order No.: 30H2080
EAN: 4099889511697
MPN:
B4054337
UNITEC-S OT 1,4, FT 0,6, f. 5AA
Series: UNITEC
B4054337 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
50.7654 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.77 € *
Price list
Quantity
Price per unit*
1 pcs.
50.7654 €
10 pcs.
47.7071 €
50 pcs.
45.8031 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, B4054337, OKW

Enclosure with two operating panels rectangular to each other, optionally for single or dual use. Front part recessed 0.6 mm. Top part recessed 1.4 mm.

Technical specifications
Width 125 mm
Colour grauweiß
Height 69 mm
Length 177 mm
Material ABS
RAL number 9002
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei