B4056117 | OKW
ABS enclosure, (L x W x H) 210 x 148 x 80 mm, gray white (RAL 9002), IP40, B4056117
Unit Price (€ / pc.)
42.8400 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
42.84 € *
Price list
Quantity
Price per unit*
1 pcs.
42.8400 €
10 pcs.
40.2577 €
50 pcs.
38.6512 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, B4056117, OKW
Enclosure with two operating panels rectangular to each other, optionally for single or dual use. Front part recessed 1.4 mm. Top part recessed 1.4 mm. Two membrane keyboards may be used!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 210 mm | |
| Width | 148 mm | |
| Height | 80 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |