B4056227 | OKW
ABS enclosure, (L x W x H) 210 x 148 x 80 mm, gray white (RAL 9002), IP40, B4056227
Unit Price (€ / pc.)
55.4302 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
55.43 € *
Price list
Quantity
Price per unit*
1 pcs.
55.4302 €
10 pcs.
52.0863 €
50 pcs.
50.0038 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, B4056227, OKW
Enclosure with two operating panels at right angeles to each other, optionally for single or dual use. Front part recessed 1.4 mm. Top part recessed 0.6 mm.
Technical specifications
Width | 148 mm | |
Colour | grauweiß | |
Height | 80 mm | |
Length | 210 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |