B4210127 | OKW
ABS enclosure, (L x W x H) 258 x 176 x 42 mm, gray white (RAL 9002), IP54, B4210127
Unit Price (€ / pc.)
67.2707 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
67.27 € *
Price list
Quantity
Price per unit*
1 pcs.
67.2707 €
10 pcs.
63.2366 €
50 pcs.
60.7138 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, B4210127, OKW
Strong enclosure with handle, slim version. Ideal for the installation of tablet computers and the like, which have modest space requirements and can be carried comfortably and securely in the Carrytec. The top part is identical with that of the larger enclosure versions; only the bottom part is flatter. Top part with recessed surface for using membrane keyboards. Attachment domes for PCBs and components in the top and bottom parts. Interface installation at the rear, for example for support arm applications, ensures orderly cable routing through enclosure connection.
Technical specifications
Width | 176 mm | |
Colour | grauweiß | |
Height | 42 mm | |
Length | 258 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |