B4210208 | OKW
ASA+PC-FR enclosure, (L x W x H) 258 x 176 x 91 mm, lava, IP54, B4210208
Unit Price (€ / pc.)
89.8807 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
89.88 € *
Price list
Quantity
Price per unit*
1 pcs.
89.8807 €
10 pcs.
84.5019 €
50 pcs.
81.1104 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, B4210208, OKW
Particularly robust enclosure with handle for outdoor use. Recessed surface for membrane keyboards. Flat, impact-protected areas on the bottom part of the enclosure for installing interfaces, plug-in connectors, peripheral equipment etc. Interface installation at the rear, e.g. support arm applications, ensures orderly cable routing through enclosure connection. Attachment domes for PCBs and components in the top and bottom parts. Stations for easy transmission of data and charging current, as well as battery compartment 5 x AA (processing on request) as an accessory.
Technical specifications
Width | 176 mm | |
Colour | lava | |
Height | 91 mm | |
Length | 258 mm | |
Material | ASA+PC-FR | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |