B4213107 | OKW
ABS enclosure, (L x W x H) 310 x 213 x 117 mm, gray white (RAL 9002), IP54, B4213107
Unit Price (€ / pc.)
104.0417 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
104.04 € *
Price list
Quantity
Price per unit*
1 pcs.
104.0417 €
10 pcs.
97.8180 €
50 pcs.
93.8910 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, B4213107, OKW
Robust enclosure with handle. Recessed surface for membrane keyboards. Flat, impact-protected areas on the bottom part of the enclosure for installing interfaces, plug-in connectors, peripheral equipment etc. Interface installation at the rear, e.g. support arm applications, ensures orderly cable routing through enclosure connection, compatible with VESA standard (100 x 100 mm). Attachment domes for PCBs and components in the top and bottom parts. Stations for easy transmission of data and charging current, as well as battery compartment 5 x AA (processing on request) as an accessory.
Technical specifications
Width | 213 mm | |
Colour | grauweiß | |
Height | 117 mm | |
Length | 310 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |