B4213208 | OKW

ASA+PC-FR enclosure, (L x W x H) 310 x 213 x 117 mm, lava, IP54, B4213208

Order No.: 30H2155
EAN: 4099889511918
MPN:
B4213208
Carrytec L
Series: CARRYTEC
B4213208 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
123.6886 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
123.69 € *
Price list
Quantity
Price per unit*
1 pcs.
123.6886 €
10 pcs.
116.1559 €
50 pcs.
111.9790 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, B4213208, OKW

Particularly robust enclosure with handle for outdoor use. Recessed surface for membrane keyboards. Flat, impact-protected areas on the bottom part of the enclosure for installing interfaces, plug-in connectors, peripheral equipment etc. Interface installation at the rear, e.g. support arm applications, ensures orderly cable routing through enclosure connection, compatible with VESA standard (100 x 100 mm). Attachment domes for PCBs and components in the top and bottom parts. Stations for easy transmission of data and charging current, as well as battery compartment 5 x AA (processing on request) as an accessory.

Technical specifications
Width 213 mm
Colour lava
Height 117 mm
Length 310 mm
Material ASA+PC-FR
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei