B5010107 | OKW
ABS enclosure, (W x H) 36.95 x 38 mm, gray white (RAL 9002), B5010107
Unit Price (€ / pc.)
16.3030 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.30 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3030 €
10 pcs.
15.3153 €
50 pcs.
14.7203 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bottom and top part, B5010107, OKW
Assembly unit: With bayonet lock, snapping into place. If required securing using 2 screws. Screw pillars for PCBs in bottom and top part. Screw pillars for battery compartment (acc.) in bottom part. End piece (lid / battery compartment lid / base) required for bottom part - see separate article.
Technical specifications
Width | 36.95 mm | |
Colour | grauweiß | |
Height | 38 mm | |
Material | ABS | |
RAL number | 9002 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |