B5011027 | OKW
ABS/PC enclosure, (Ø x H) 110 x 30 mm, gray white (RAL 9002), IP40, B5011027
Unit Price (€ / pc.)
24.7282 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.73 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7282 €
10 pcs.
23.2526 €
50 pcs.
22.3125 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, B5011027, OKW
Electronic case with EURO plug section according to DIN VDE 0620 part 101. Live parts ABS/PC V-0. Top with recessed area for membrane keyboards. Not suitable for sockets with integrated, increased protection against contact!
Technical specifications
diameter | 110 mm | |
Colour | grauweiß | |
Height | 30 mm | |
Material | ABS/PC | |
RAL number | 9002 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85480090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |