B5011227 | OKW

ABS/PC enclosure, (Ø x H) 110 x 38 mm, gray white (RAL 9002), IP40, B5011227

Order No.: 30H2186
EAN: 4099889512045
MPN:
B5011227
ART-CASE R110 F, Pult
Series: ART-CASE
B5011227 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
24.7282 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.73 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7282 €
10 pcs.
23.2526 €
50 pcs.
22.3125 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, B5011227, OKW

Electronic case with EURO plug section according to DIN VDE 0620 part 101. Live parts ABS/PC V-0. Top with recessed area for membrane keyboards. Not suitable for sockets with integrated, increased protection against contact!

Technical specifications
diameter 110 mm
Colour grauweiß
Height 38 mm
Material ABS/PC
RAL number 9002
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 85480090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei