B5013229 | OKW

ABS/PC enclosure, (L x W x H) 110 x 110 x 38 mm, black (RAL 9005), IP40, B5013229

Order No.: 30H2199
EAN: 4099889512113
MPN:
B5013229
ART-CASE S110 F, Pult
Series: ART-CASE
B5013229 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
24.7282 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.73 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7282 €
10 pcs.
23.2526 €
50 pcs.
22.3125 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, B5013229, OKW

Electronic case with Euro plug section according to DIN VDE 0620 part 101. Live parts ABS/PC V-0. Top part with recessed area for membrane keyboards. Not suitable for sockets with integrated, increased protection against contact!

Technical specifications
Width 110 mm
Colour schwarz
Height 38 mm
Length 110 mm
Material ABS/PC
RAL number 9005
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 85480090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei