B5015209 | OKW
ABS enclosure, (L x W x H) 160 x 110 x 38 mm, black (RAL 9005), B5015209
Unit Price (€ / pc.)
23.8357 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.84 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8357 €
10 pcs.
22.3958 €
50 pcs.
21.5033 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bottom and top part, B5015209, OKW
Assembly unit: Screw pillars for PCBs in top part. Screw pillars for battery compartment (acc.) in bottom part. Top part with recessed area for membrane keyboards. End piece (lid / battery compartment lid / base / base 30° or base 55°) required for bottom part - see separate article.
Technical specifications
Width | 110 mm | |
Colour | schwarz | |
Height | 38 mm | |
Length | 160 mm | |
Material | ABS | |
RAL number | 9005 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |