B5015307 | OKW

ABS enclosure, (L x W x H) 160 x 110 x 41 mm, gray white (RAL 9002), B5015307

Order No.: 30H2206
EAN: 4099889512182
MPN:
B5015307
ART-CASE O160 H, Pult
Series: ART-CASE
OKW
B5015307 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
23.0860 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.09 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0860 €
10 pcs.
21.6937 €
50 pcs.
20.8250 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bottom and top part, B5015307, OKW

Assembly unit: Screw pillars for PCBs in top part. Screw pillars for battery compartment (acc.) in bottom part. End piece (lid / battery compartment lid / base / base 30° or base 55°) required for bottom part - see separate article.

Technical specifications
Width 110 mm
Colour gray white
Height 41 mm
Length 160 mm
Material ABS
RAL number 9002
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead