B5111707 | OKW
ABS enclosure, gray white (RAL 9002), B5111707
Unit Price (€ / pc.)
2.0587 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.9397 €
50 pcs.
1.8683 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, B5111707, OKW
To prevent the base from being removed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Colour | gray white | |
| RAL number | 9002 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |