B7010107 | OKW

ABS enclosure, (L x W x H) 150 x 100 x 40 mm, gray white (RAL 9002), IP54, B7010107

Order No.: 50H222
EAN: 4099889514872
MPN:
B7010107
ERGO-CASE M, flach
Series: ERGO-CASE
B7010107 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
31.4993 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.50 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4993 €
10 pcs.
29.6191 €
50 pcs.
28.4291 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS enclosure, B7010107, OKW

Ergonomically shaped enclosure to wear on the body. Recessed operating area in order to protect the membrane keyboards. Plane area for individual interfaces at the end side.

Technical specifications
Width 100 mm
Colour grauweiß
Height 40 mm
Length 150 mm
Material ABS
RAL number 9002
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei