B7020107 | OKW
ABS enclosure, (L x W x H) 150 x 200 x 54 mm, gray white (RAL 9002), IP54, B7020107
Unit Price (€ / pc.)
40.9836 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.98 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9836 €
10 pcs.
38.5203 €
50 pcs.
36.9733 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, B7020107, OKW
Ergonomically shaped enclosure to wear on the body. Recessed operating area in order to protect the membrane keyboards. Plane area for individual interfaces at the end side.
Technical specifications
Width | 200 mm | |
Colour | gray white | |
Height | 54 mm | |
Length | 150 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |