B7020109 | OKW

ABS enclosure, (L x W x H) 150 x 200 x 54 mm, black (RAL 9005), IP54, B7020109

Order No.: 30H2631
EAN: 4099889512359
MPN:
B7020109
ERGO-CASE L, flach
Series: ERGO-CASE
B7020109 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
42.2926 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.29 € *
Price list
Quantity
Price per unit*
1 pcs.
42.2926 €
10 pcs.
39.7460 €
50 pcs.
38.1514 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, B7020109, OKW

Ergonomically shaped enclosure to wear on the body. Recessed operating area in order to protect the membrane keyboards. Plane area for individual interfaces at the end side. Battery compartment lid snapped-on (battery compartment as accessory).

Technical specifications
Width 200 mm
Colour schwarz
Height 54 mm
Length 150 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei