B7020137 | OKW

ABS enclosure, (L x W x H) 150 x 200 x 54 mm, gray white (RAL 9002), IP40, B7020137

Order No.: 30H2632
EAN: 4099889512366
MPN:
B7020137
ERGO-CASE L, flach, mit Displayblende
Series: ERGO-CASE
B7020137 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
54.7281 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.73 € *
Price list
Quantity
Price per unit*
1 pcs.
54.7281 €
10 pcs.
51.4318 €
50 pcs.
49.3850 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, B7020137, OKW

Ergonomically shaped enclosure to wear on the body. Recessed operating area in order to protect the membrane keyboards. Plane area for individual interfaces at the end side. Battery compartment lid snapped-on (battery compartment as accessory).

Technical specifications
Width 200 mm
Colour grauweiß
Height 54 mm
Length 150 mm
Material ABS
RAL number 9002
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei