B7020149 | OKW
ABS enclosure, (L x W x H) 150 x 200 x 54 mm, black (RAL 9005), IP40, B7020149
Order No.: 30H2635
EAN: 4099889512397
MPN:
B7020149
ERGO-CASE L, flach, mit Displayb. trans.
Series: ERGO-CASE
Unit Price (€ / pc.)
54.7281 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.73 € *
Price list
Quantity
Price per unit*
1 pcs.
54.7281 €
10 pcs.
51.4318 €
50 pcs.
49.3850 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, B7020149, OKW
Ergonomically shaped enclosure to wear on the body. Recessed operating area in order to protect the membrane keyboards. Plane area for individual interfaces at the end side. Battery compartment lid snapped-on (battery compartment as accessory).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 150 mm | |
| Width | 200 mm | |
| Height | 54 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |