B7025209 | OKW
ABS enclosure, (L x W x H) 150 x 200 x 69 mm, black (RAL 9005), IP54, B7025209
Unit Price (€ / pc.)
42.3164 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.32 € *
Price list
Quantity
Price per unit*
1 pcs.
42.3164 €
10 pcs.
39.7698 €
50 pcs.
38.1752 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, B7025209, OKW
Ergonomically shaped enclosure to wear on the body. Recessed operating area in order to protect the membrane keyboards. Plane area for individual interfaces at the end side.
Technical specifications
Breite | 200 mm | |
Farbe | schwarz | |
Höhe | 69 mm | |
Länge | 150 mm | |
Material | ABS | |
RAL-Farbnummer | 9005 | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |