B7025239 | OKW
ABS enclosure, (L x W x H) 150 x 200 x 69 mm, black (RAL 9005), IP40, B7025239
Order No.: 30H2651
EAN: 4099889512557
MPN:
B7025239
ERGO-CASE L, hoch, mit Displayblende
Series: ERGO-CASE
Unit Price (€ / pc.)
54.8828 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.88 € *
Price list
Quantity
Price per unit*
1 pcs.
54.8828 €
10 pcs.
51.5984 €
50 pcs.
49.5278 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, B7025239, OKW
Ergonomically shaped enclosure to wear on the body. Recessed operating area in order to protect the membrane keyboards. Plane area for individual interfaces at the end side.
Technical specifications
Width | 200 mm | |
Colour | schwarz | |
Height | 69 mm | |
Length | 150 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |