B7040217 | OKW

ABS enclosure, (L x W x H) 48 x 45 x 24 mm, gray white (RAL 9002), IP42, B7040217

Order No.: 30H2654
EAN: 4099889512588
MPN:
B7040217
ERGO-CASE XS, 1 Öse
Series: ERGO-CASE
B7040217 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
17.4692 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.47 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4692 €
10 pcs.
16.4101 €
50 pcs.
15.7675 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, B7040217, OKW

Three-part enclosure in ergonomic design. Easy to carry. Carrying strap and hand strap as accessories.TPE ring for a pleasant touch sensation. Fastening pillars and fixing supports for PCBs and integrated parts in the bottom and top part. Recessed operating area for the protection of the membrane keyboard.

Technical specifications
Width 45 mm
Colour grauweiß
Height 24 mm
Length 48 mm
Material ABS
RAL number 9002
Degree of protection (IP) IP42
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei