B7040229 | OKW

ABS enclosure, (L x W x H) 48 x 45 x 24 mm, black (RAL 9005), IP42, B7040229

Order No.: 30H2657
EAN: 4099889512618
MPN:
B7040229
ERGO-CASE XS, 2 Ösen
Series: ERGO-CASE
B7040229 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
17.9214 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.92 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9214 €
10 pcs.
16.8623 €
50 pcs.
16.1840 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, B7040229, OKW

Three-part enclosure in ergonomic design to wear on the body. Wrist strap as accessories. TPE ring for a pleasant touch sensation. Fastening pillars and fixing supports for PCBs and integrated parts in the bottom and top part. Recessed operating area for the protection of the membrane keyboard.

Technical specifications
Width 45 mm
Colour schwarz
Height 24 mm
Length 48 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP42
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei