B9002858 | OKW
ABS enclosure, (L x W x H) 52 x 32 x 15 mm, lava, B9002858
Unit Price (€ / pc.)
4.7481 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7481 €
10 pcs.
4.4625 €
50 pcs.
4.2840 €
100 pcs.
4.1055 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bottom and top part, B9002858, OKW
Assembly unit: Modern, flat styling. Easy to carry.Fixing supports for PCBs/components in the case bottom. Intermediate ring ES as separate article necessary.
Technical specifications
Width | 32 mm | |
Colour | lava | |
Height | 15 mm | |
Length | 52 mm | |
Material | ABS |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |