B9004807 | OKW

ABS enclosure, (L x W x H) 68 x 42 x 18 mm, gray white (RAL 9002), B9004807

Order No.: 30H2746
EAN: 4099889512762
MPN:
B9004807
Unter-und Oberteil EM
Series: MINITEC
B9004807 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
6.4855 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4855 €
10 pcs.
6.1047 €
50 pcs.
5.8548 €
100 pcs.
5.6406 €
*incl. VAT plus shipping costs
Subject to prior sale

Bottom and top part, B9004807, OKW

Assembly unit: Modern, flat styling. Easy to carry. Recessed operating area for membrane keyboards. Fixing supports for PCBs/components in the case bottom. Intermediate ring EM as separate article necessary.

Technical specifications
Filter Property Value
Material ABS
Length 68 mm
Width 42 mm
Height 18 mm
Colour gray white
RAL number 9002
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No