B9004808 | OKW

ABS enclosure, (L x W x H) 68 x 42 x 18 mm, lava, B9004808

Order No.: 30H2747
EAN: 4099889512779
MPN:
B9004808
Unter-und Oberteil EM
Series: MINITEC
OKW
B9004808 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
6.2713 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
10 pcs.
5.9024 €
50 pcs.
5.6644 €
100 pcs.
5.4502 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bottom and top part, B9004808, OKW

Assembly unit: Modern, flat styling. Easy to carry. Recessed operating area for membrane keyboards. Fixing supports for PCBs/components in the case bottom. Intermediate ring EM as separate article necessary.

Technical specifications
Width 42 mm
Colour lava
Height 18 mm
Length 68 mm
Material ABS
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead