B9006807 | OKW

ABS enclosure, (L x W x H) 78 x 48 x 20 mm, gray white (RAL 9002), B9006807

Order No.: 30H2787
EAN: 4099889512854
MPN:
B9006807
Unter-und Oberteil EL
Series: MINITEC
OKW
B9006807 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
7.6160 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
10 pcs.
7.1638 €
50 pcs.
6.8901 €
100 pcs.
6.5926 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bottom and top part, B9006807, OKW

Assembly unit: Modern, flat styling. Easy to carry. Recessed operating area for membrane keyboards. Fixing supports for PCBs/components in the case bottom. Intermediate ring EL as separate article necessary.

Technical specifications
Breite 48 mm
Farbe grauweiß
Höhe 20 mm
Länge 78 mm
Material ABS
RAL-Farbnummer 9002
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei