B9006808 | OKW

ABS enclosure, (L x W x H) 78 x 48 x 20 mm, lava, B9006808

Order No.: 30H2788
EAN: 4099889512861
MPN:
B9006808
Unter-und Oberteil EL
Series: MINITEC
OKW
B9006808 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
7.6160 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
10 pcs.
7.1638 €
50 pcs.
6.8901 €
100 pcs.
6.5926 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bottom and top part, B9006808, OKW

Assembly unit: Modern, flat styling. Easy to carry. Recessed operating area for membrane keyboards. Fixing supports for PCBs/components in the case bottom. Intermediate ring EL as separate article necessary.

Technical specifications
Breite 48 mm
Farbe lava
Höhe 20 mm
Länge 78 mm
Material ABS
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei