B9006816 | OKW
PMMA enclosure, (L x W x H) 78 x 48 x 20 mm, black (RAL 9005), B9006816
Unit Price (€ / pc.)
9.8770 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8770 €
10 pcs.
9.2701 €
50 pcs.
8.9012 €
100 pcs.
8.5561 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bottom and top part, B9006816, OKW
Assembly unit: Modern, flat styling. Easy to carry. Recessed operating area for membrane keyboards. Fixing supports for PCBs/components in the case bottom. Intermediate ring EL as separate article necessary.
Technical specifications
Width | 48 mm | |
Colour | schwarz | |
Height | 20 mm | |
Length | 78 mm | |
Material | PMMA | |
RAL number | 9005 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |