B9006827 | OKW

ABS enclosure, (L x W x H) 78 x 48 x 20 mm, gray white (RAL 9002), B9006827

Order No.: 30H2793
EAN: 4099889512915
MPN:
B9006827
Unter-und Oberteil EL
Series: MINITEC
OKW
B9006827 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
8.6513 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.65 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6513 €
10 pcs.
8.1277 €
50 pcs.
7.7826 €
100 pcs.
7.4732 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bottom and top part, B9006827, OKW

Assembly unit: Modern, flat styling. Easy to carry. Recessed operating area for membrane keyboards. Fixing supports for PCBs/components in the case bottom. Intermediate ring EL as separate article necessary.

Technical specifications
Breite 48 mm
Farbe grauweiß
Höhe 20 mm
Länge 78 mm
Material ABS
RAL-Farbnummer 9002
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei