B9006856 | OKW

PMMA enclosure, (L x W x H) 78 x 48 x 20 mm, black (RAL 9005), B9006856

Order No.: 30H2795
EAN: 4099889512939
MPN:
B9006856
Unter-und Oberteil EL
Series: MINITEC
OKW
B9006856 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
8.7584 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.76 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7584 €
10 pcs.
8.2229 €
50 pcs.
7.8778 €
100 pcs.
7.5684 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bottom and top part, B9006856, OKW

Assembly unit: Modern, flat styling. Easy to carry. Fixing supports for PCBs/components in the case bottom. Intermediate ring EL as separate article necessary.

Technical specifications
Breite 48 mm
Farbe schwarz
Höhe 20 mm
Länge 78 mm
Material PMMA
RAL-Farbnummer 9005
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei