B9006858 | OKW
ABS enclosure, (L x W x H) 78 x 48 x 20 mm, lava, B9006858
Unit Price (€ / pc.)
7.6160 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
10 pcs.
7.1638 €
50 pcs.
6.8901 €
100 pcs.
6.5926 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bottom and top part, B9006858, OKW
Assembly unit: Modern, flat styling. Easy to carry. Fixing supports for PCBs/components in the case bottom. Intermediate ring EL as separate article necessary.
Technical specifications
Breite | 48 mm | |
Farbe | lava | |
Höhe | 20 mm | |
Länge | 78 mm | |
Material | ABS |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |