B9006907 | OKW

ABS enclosure, (L x W x H) 84 x 53 x 19 mm, gray white (RAL 9002), B9006907

Order No.: 30H2799
EAN: 4099889512977
MPN:
B9006907
Unter-und Oberteil DL
Series: MINITEC
B9006907 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
7.6160 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
10 pcs.
7.1638 €
50 pcs.
6.8901 €
100 pcs.
6.5926 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bottom and top part, B9006907, OKW

Assembly unit: Modern, flat styling. Easy to carry. Recessed operating area for membrane keyboards. Fixing supports for PCBs/components in the case bottom. Intermediate ring DL as separate article necessary.

Technical specifications
Width 53 mm
Colour grauweiß
Height 19 mm
Length 84 mm
Material ABS
RAL number 9002
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei