B9106108 | OKW

ABS enclosure, lava, B9106108

Order No.: 30H2804
EAN: 4099889512991
MPN:
B9106108
Gurtschlaufen-Befestigung EL, MIT
Series: MINITEC
B9106108 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
6.4260 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
10 pcs.
6.0571 €
50 pcs.
5.8072 €
100 pcs.
5.5811 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, B9106108, OKW

For attaching to the belt or belt strap (lengthwise or crosswise). Max. dimensions of the belt strap/belt: 35 mm high, 4 mm thick. Easy assembly - use the screws supplied with the strap eyelet instead of the screws from the top and bottom parts of the case.

Technical specifications
Colour lava
Material ABS
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei