C0080801 | OKW

ABS enclosure shell, (L x W x H) 80 x 80 x 20 mm, light gray (RAL 7035), C0080801

Order No.: 30H2806
EAN: 4099889513004
MPN:
C0080801
Gehäuseschale 80x80x20, mit D., ABS
Series: ROBUST-BOX
C0080801 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
9.4724 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.47 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4724 €
10 pcs.
8.9012 €
50 pcs.
8.5561 €
100 pcs.
8.2110 €
*incl. VAT plus shipping costs
**Subject to prior sale

Case shell, C0080801, OKW

Case shell with thread and fixing towers as separate part. Alternative use either as top or bottom part. Screw fixing outside of the sealing area. Recess of min. 0.8 mm for the use of membrane keyboards. Each 1 part with tongue and 1 part with groove needed for 1 case.

Technical specifications
Breite 80 mm
Farbe lichtgrau
Höhe 20 mm
Länge 80 mm
Material ABS
RAL-Farbnummer 7035
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei