C0082401 | OKW
ABS enclosure shell, (L x W x H) 240 x 80 x 20 mm, light gray (RAL 7035), C0082401
Order No.: 30H2812
EAN: 4099889513066
MPN:
C0082401
Gehäuseschale 80x240x20, mit D., ABS
Series: ROBUST-BOX
Unit Price (€ / pc.)
18.2665 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.27 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2665 €
10 pcs.
17.1717 €
50 pcs.
16.4815 €
*incl. VAT plus shipping costs
**Subject to prior sale
Case shell, C0082401, OKW
Case shell with thread and fixing towers as separate part. Alternative use either as top or bottom part. Screw fixing outside of the sealing area. Recess of min. 0.8 mm for the use of membrane keyboards. Each 1 part with tongue and 1 part with groove needed for 1 case.
Technical specifications
Width | 80 mm | |
Colour | lichtgrau | |
Height | 20 mm | |
Length | 240 mm | |
Material | ABS | |
RAL number | 7035 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |