C0122001 | OKW

ABS enclosure shell, (L x W x H) 200 x 120 x 30 mm, light gray (RAL 7035), C0122001

Order No.: 30H2816
EAN: 4099889513103
MPN:
C0122001
Gehäuseschale 120x200x30, mit F., ABS
Series: ROBUST-BOX
C0122001 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
15.6842 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.68 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6842 €
10 pcs.
14.7322 €
50 pcs.
14.1372 €
*incl. VAT plus shipping costs
**Subject to prior sale

Case shell, C0122001, OKW

Case shell with thread and fixing towers as separate part. Alternative use either as top or bottom part. Screw fixing outside of the sealing area. Recess of min. 0.8 mm for the use of membrane keyboards. Each 1 part with tongue and 1 part with groove needed for 1 case.

Technical specifications
Width 120 mm
Colour lichtgrau
Height 30 mm
Length 200 mm
Material ABS
RAL number 7035
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei