C1082402 | OKW
PC enclosure shell, (L x W x H) 240 x 80 x 40 mm, light gray (RAL 7035), C1082402
Order No.: 30H2831
EAN: 4099889513257
MPN:
C1082402
Gehäuseschale 80x240x40, mit F., PC
Series: ROBUST-BOX
Unit Price (€ / pc.)
20.4561 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.46 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4561 €
10 pcs.
19.2423 €
50 pcs.
18.4688 €
*incl. VAT plus shipping costs
**Subject to prior sale
Case shell, C1082402, OKW
Case shell with thread and fixing towers as separate part. Alternative use either as top or bottom part. Screw fixing outside of the sealing area. Recess of min. 0.8 mm for the use of membrane keyboards. Each 1 part with tongue and 1 part with groove needed for 1 case.
Technical specifications
Width | 80 mm | |
Colour | lichtgrau | |
Height | 40 mm | |
Length | 240 mm | |
Material | PC | |
RAL number | 7035 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |